Pressure Sensor 14.5PSI (100kPa) Absolute Male - 0.19" (4.92mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX2100ASX

DigiKey Part Number
MPX2100ASX-ND
Manufacturer
Manufacturer Product Number
MPX2100ASX
Description
SENSOR 14.5PSIA 0.19" .04V
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Absolute Male - 0.19" (4.92mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
14.5PSI (100kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 40 mV (10V)
Accuracy
-
Voltage - Supply
10V ~ 16V
Port Size
Male - 0.19" (4.92mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.