Pressure Sensor 2.9PSI ~ 15.95PSI (20kPa ~ 110kPa) Absolute 24 b 8-TLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL3115A2ST1

DigiKey Part Number
497-MPL3115A2ST1TR-ND - Tape & Reel (TR)
497-MPL3115A2ST1CT-ND - Cut Tape (CT)
497-MPL3115A2ST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL3115A2ST1
Description
IC BAROMETRIC SENSOR I2C 8-TSON
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2.9PSI ~ 15.95PSI (20kPa ~ 110kPa) Absolute 24 b 8-TLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
2.9PSI ~ 15.95PSI (20kPa ~ 110kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.058PSI (±0.4kPa)
Voltage - Supply
1.95V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
72.52PSI (500kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TLGA
Supplier Device Package
8-LGA (3x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,29000 €4,29 €
53,85200 €19,26 €
103,68800 €36,88 €
253,49200 €87,30 €
503,35840 €167,92 €
1003,23610 €323,61 €
5002,98982 €1.494,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,89808 €2.898,08 €
2.0002,81391 €5.627,82 €
3.0002,76793 €8.303,79 €
Manufacturers Standard Package
Unit Price without VAT:4,29000 €
Unit Price with VAT:5,19090 €