High Performance i.MX 8 Processor Based PMIC 40-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF5024AVNA0ESR2

DigiKey Part Number
568-MPF5024AVNA0ESR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPF5024AVNA0ESR2
Description
PF5024
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX8/6 & S32, QM, 4 Buck, Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
High Performance i.MX 8 Processor Based
Current - Supply
-
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,11491 €8.229,82 €
Unit Price without VAT:4,11491 €
Unit Price with VAT:4,97904 €