
MMA6827BKW | |
|---|---|
DigiKey Part Number | MMA6827BKW-ND |
Manufacturer | |
Manufacturer Product Number | MMA6827BKW |
Description | ACCELEROMETER 120G SPI 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±120g 16-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA6827BKW Models |
Category | Voltage - Supply 3.135V ~ 5.25V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Type Digital | Mounting Type Surface Mount |
Axis X, Y | Package / Case 16-QFN Exposed Pad |
Acceleration Range ±120g | Supplier Device Package 16-QFN (6x6) |
Sensitivity (LSB/g) 4.096 | Base Product Number |
Output Type SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 6,56787 € | 492,59 € |
| Unit Price without VAT: | 6,56787 € |
|---|---|
| Unit Price with VAT: | 7,94712 € |


