
MMA7260QR2 | |
|---|---|
DigiKey Part Number | MMA7260QR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA7260QR2 |
Description | ACCEL 1.5-6G ANALOG 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1.5g, 2g, 4g, 6g 350Hz (X,Y), 150Hz (Z) 16-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MMA7260QR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±1.5g, 2g, 4g, 6g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 800 (±1.5g) ~ 200 (±6g) | |
Bandwidth | 350Hz (X,Y), 150Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.2V ~ 3.6V | |
Features | Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-QFN (6x6) | |
Base Product Number |

