
MMA6222KEGR2 | |
|---|---|
DigiKey Part Number | MMA6222KEGR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA6222KEGR2 |
Description | ACCELEROMETER 20G ANALOG 20SOIC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±20g 3kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMA6222KEGR2 Models |
Category | Output Type Analog Voltage |
Manufacturer NXP USA Inc. | Voltage - Supply 3.15V ~ 5.25V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Analog | Mounting Type Surface Mount |
Axis X, Y | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Acceleration Range ±20g | Supplier Device Package 20-SOIC |
Sensitivity (mV/g) 23.40mV/V/g | Base Product Number |
Bandwidth 3kHz |

