Accelerometer Z Axis ±112.5g 400Hz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA1210EGR2

DigiKey Part Number
MMA1210EGR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA1210EGR2
Description
ACCEL 112.5G ANALOG 16SOIC
Customer Reference
Detailed Description
Accelerometer Z Axis ±112.5g 400Hz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MMA1210EGR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
Z
Acceleration Range
±112.5g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
20
Bandwidth
400Hz
Output Type
Analog Voltage
Voltage - Supply
4.75V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types