
MKL04Z8VLC4R | |
|---|---|
DigiKey Part Number | MKL04Z8VLC4R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKL04Z8VLC4R |
Description | IC MCU 32BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL0 Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,76816 € | 3.536,32 € |
| Unit Price without VAT: | 1,76816 € |
|---|---|
| Unit Price with VAT: | 2,13947 € |

