
PN5190B1EV/C121Y | |
|---|---|
DigiKey Part Number | 568-PN5190B1EV/C121YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN5190B1EV/C121Y |
Description | NFC FRONTEND SUPPORTING CHALLENG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC SPI 2.4V ~ 6V 64-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18000-3, ISO 18092, ISO 21481, MIFARE, NFC | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-VFBGA (4.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,72153 € | 18.886,12 € |
| Unit Price without VAT: | 4,72153 € |
|---|---|
| Unit Price with VAT: | 5,71305 € |


