
MF1P2200DA4/00J | |
|---|---|
DigiKey Part Number | 568-MF1P2200DA4/00JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF1P2200DA4/00J |
Description | MIFARE PLUS EV1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz Mifare, NFC MOA4, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | Mifare, NFC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | MOA4, Smart Card Module | |
Supplier Device Package | PLLMC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17.500 | 0,68593 € | 12.003,78 € |
| Unit Price without VAT: | 0,68593 € |
|---|---|
| Unit Price with VAT: | 0,82998 € |

