ARM® Cortex®-A9 Microprocessor IC i.MX6Q 4 Core, 32-Bit 1.0GHz 624-FCPBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6Q5EYM10ACR

DigiKey Part Number
MCIMX6Q5EYM10ACR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCIMX6Q5EYM10ACR
Description
IC MPU I.MX6Q 1.0GHZ 624FCPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6Q 4 Core, 32-Bit 1.0GHz 624-FCPBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ethernet
10/100/1000Mbps (1)
Manufacturer
NXP USA Inc.
SATA
SATA 3Gbps (1)
Series
USB
USB 2.0 + PHY (4)
Packaging
Tape & Reel (TR)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Part Status
Not For New Designs
Operating Temperature
-20°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A9
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Number of Cores/Bus Width
4 Core, 32-Bit
Mounting Type
Surface Mount
Speed
1.0GHz
Package / Case
624-LFBGA, FCBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
624-FCPBGA (21x21)
RAM Controllers
LPDDR2, LVDDR3, DDR3
Additional Interfaces
CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
Graphics Acceleration
Yes
Base Product Number
Display & Interface Controllers
Keypad, LCD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50069,62052 €34.810,26 €
Manufacturers Standard Package
Unit Price without VAT:69,62052 €
Unit Price with VAT:84,24083 €