
MC9S08QG4CDTER | |
|---|---|
DigiKey Part Number | MC9S08QG4CDTERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC9S08QG4CDTER |
Description | IC MCU 8BIT 4KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 16-TSSOP |
Connectivity I2C, SCI, SPI | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,75800 € | 13.790,00 € |
| Unit Price without VAT: | 2,75800 € |
|---|---|
| Unit Price with VAT: | 3,33718 € |



