MC68340AG16VE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14
Unit Price: 62,78000 €
Datasheet
CPU32 Microprocessor IC M683xx 1 Core, 32-Bit 16MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68340AG16VE

DigiKey Part Number
MC68340AG16VE-ND
Manufacturer
Manufacturer Product Number
MC68340AG16VE
Description
IC MPU M683XX 16MHZ 144LQFP
Customer Reference
Detailed Description
CPU32 Microprocessor IC M683xx 1 Core, 32-Bit 16MHz 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
CPU32
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
16MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Additional Interfaces
USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.618 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.618In Stock
Ships from Flip Electronics