


MC33HB2000EKR2 | |
|---|---|
DigiKey Part Number | MC33HB2000EKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33HB2000EKR2 |
Description | IC HALF BRIDGE DRIVER 3A 32SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic, PWM, SPI 32-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Interface | Logic, PWM, SPI | |
Technology | Power MOSFET | |
Applications | DC Motors, General Purpose | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43560 € | 2.435,60 € |
| 2.000 | 2,38086 € | 4.761,72 € |
| 3.000 | 2,35343 € | 7.060,29 € |
| Unit Price without VAT: | 2,43560 € |
|---|---|
| Unit Price with VAT: | 2,94708 € |

