
MC33780EGR2 | |
|---|---|
DigiKey Part Number | MC33780EGR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33780EGR2 |
Description | IC DIFF DBUS MASTER 16-SOIC |
Customer Reference | |
Detailed Description | Differential DBUS Master 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33780EGR2 Models |
Category | Type Differential DBUS Master |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
DigiKey Programmable Not Verified | Base Product Number |

