Battery Battery Cell Controller IC Lithium Ion 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33771CTA2AER2

DigiKey Part Number
568-MC33771CTA2AER2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33771CTA2AER2
Description
BATTERY CELL CONTROLLER, ADVANCE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8Ch ASIL D Battery Cell Controller IC, TPL 2MHZ, Advanced
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Mfr
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Grade
Part Status
Active
Qualification
Function
Battery Cell Controller
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion
Package / Case
64-LQFP Exposed Pad
Number of Cells
7 ~ 14
Supplier Device Package
64-LQFP (10x10)
Fault Protection
Over/Under Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5005,56259 €8.343,89 €
Manufacturers Standard Package
Unit Price without VAT:5,56259 €
Unit Price with VAT:6,73073 €