
MBC13917EPR2 | |
|---|---|
DigiKey Part Number | MBC13917EPR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBC13917EPR2 |
Description | IC AMP GPS 100MHZ-2.5GHZ 6MLPD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 2.5GHz 6-MLPD-EP (1.5x2) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer NXP USA Inc. | Voltage - Supply 2.1V ~ 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 20mA |
Part Status Obsolete | Test Frequency 1.9GHz |
Frequency 100MHz ~ 2.5GHz | Mounting Type Surface Mount |
P1dB -1.1dB | Package / Case 6-UFDFN Exposed Pad |
Gain 14.9dB | Supplier Device Package 6-MLPD-EP (1.5x2) |
Noise Figure 1.8dB | Base Product Number |

