
LPC5536JHI48/00MP | |
|---|---|
DigiKey Part Number | 568-LPC5536JHI48/00MPTR-ND - Tape & Reel (TR) 568-LPC5536JHI48/00MPCT-ND - Cut Tape (CT) 568-LPC5536JHI48/00MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC5536JHI48/00MP |
Description | IC MCU 32BIT 256KB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x16b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART | Supplier Device Package 48-HVQFN (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 10 | 5,47900 € | 54,79 € |
| 25 | 5,08000 € | 127,00 € |
| 100 | 4,64140 € | 464,14 € |
| 250 | 4,48620 € | 1.121,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,39896 € | 13.595,84 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,56680 € |

