
LPC5516JEV59Y | |
|---|---|
DigiKey Part Number | 568-LPC5516JEV59YTR-ND - Tape & Reel (TR) 568-LPC5516JEV59YCT-ND - Cut Tape (CT) 568-LPC5516JEV59YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC5516JEV59Y |
Description | IC MCU 32BIT 256KB FLASH 59BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 59-VFBGA (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x16b SAR |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | Supplier Device Package 59-VFBGA (4x4) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | Package / Case 59-VFBGA |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,40900 € | 44,09 € |
| 25 | 4,07800 € | 101,95 € |
| 100 | 3,71350 € | 371,35 € |
| 250 | 3,55540 € | 888,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,95262 € | 8.857,86 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,94540 € |

