ARM® Cortex®-M4 LPC540xx Microcontroller IC 32-Bit 180MHz ROMless 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC54005JBD100E

DigiKey Part Number
568-13833-ND
Manufacturer
Manufacturer Product Number
LPC54005JBD100E
Description
IC MCU 32BIT ROMLESS 100LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 LPC540xx Microcontroller IC 32-Bit 180MHz ROMless 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LPC54005JBD100E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
180MHz
Connectivity
EBI/EMI, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
64
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
360K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,41000 €8,41 €
106,55100 €65,51 €
246,10375 €146,49 €
905,60589 €504,53 €
2705,31189 €1.434,21 €
4505,20320 €2.341,44 €
9905,06326 €5.012,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,41000 €
Unit Price with VAT:10,17610 €