ARM926EJ-S LPC3200 Microcontroller IC 16/32-Bit 266MHz ROMless 296-TFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC3220FET296/01K

DigiKey Part Number
568-LPC3220FET296/01K-ND
Manufacturer
Manufacturer Product Number
LPC3220FET296/01K
Description
IC MCU 16/32BIT ROMLESS 296TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM926EJ-S LPC3200 Microcontroller IC 16/32-Bit 266MHz ROMless 296-TFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
51
Mfr
Program Memory Type
ROMless
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
0.9V ~ 3.6V
Part Status
Active
Data Converters
A/D 3x10b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM926EJ-S
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16/32-Bit
Mounting Type
Surface Mount
Speed
266MHz
Supplier Device Package
296-TFBGA (15x15)
Connectivity
EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG
Package / Case
296-TFBGA
Peripherals
DMA, I2S, LCD, Motor Control PWM, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6309,19083 €5.790,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,19083 €
Unit Price with VAT:11,12090 €