ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC2377FBD144,551

DigiKey Part Number
568-4411-ND
Manufacturer
Manufacturer Product Number
LPC2377FBD144,551
Description
IC MCU 16/32B 512KB FLSH 144LQFP
Customer Reference
Detailed Description
ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
LPC2377FBD144,551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
72MHz
Connectivity
EBI/EMI, Ethernet, I2C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
104
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
58K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,77000 €19,77 €
1015,82700 €158,27 €
6014,11167 €846,70 €
12013,64758 €1.637,71 €
30013,15780 €3.947,34 €
54012,90383 €6.968,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,77000 €
Unit Price with VAT:23,92170 €