PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 350MHz 352-TBGA (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMPC8245LZU350D

DigiKey Part Number
KMPC8245LZU350D-ND
Manufacturer
Manufacturer Product Number
KMPC8245LZU350D
Description
IC MPU MPC82XX 350MHZ 352TBGA
Customer Reference
Detailed Description
PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 350MHz 352-TBGA (35x35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
PowerPC 603e
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
350MHz
Co-Processors/DSP
-
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
352-LBGA
Supplier Device Package
352-TBGA (35x35)
Additional Interfaces
I2C, I²O, PCI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types