
S32G234MSBK0VUCT | |
|---|---|
DigiKey Part Number | 568-S32G234MSBK0VUCT-ND |
Manufacturer | |
Manufacturer Product Number | S32G234MSBK0VUCT |
Description | S32G234M ARM CORTEX-M7, HSE W/PR |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 Microprocessor IC - 3 Core, 32/64-Bit 400MHz 525-FCPBGA (19x19) |
Datasheet | Datasheet |
Category | Voltage - I/O 1.2V, 1.8V, 2.5V, 3.3V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tray | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Core Processor ARM® Cortex®-M7 | Security Features Cryptography, Random Number Generator, Secure Fusebox, Secure Memory, XRDC |
Number of Cores/Bus Width 3 Core, 32/64-Bit | Mounting Type Surface Mount |
Speed 400MHz | Package / Case 525-FBGA, FCBGA |
Co-Processors/DSP Multimedia; NEON | Supplier Device Package 525-FCPBGA (19x19) |
Graphics Acceleration No | Additional Interfaces DMA, FlexRay, GPIO, I2C, LINbus, MMC/SD, PCIe, SPI, UART |
Ethernet GbE (4) |

