
DSP56F801FA80E | |
|---|---|
DigiKey Part Number | DSP56F801FA80E-ND |
Manufacturer | |
Manufacturer Product Number | DSP56F801FA80E |
Description | IC MCU 16BIT 16KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | 56800 56F8xx Microcontroller IC 16-Bit 80MHz 16KB (8K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DSP56F801FA80E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Core Processor | 56800 | |
Core Size | 16-Bit | |
Speed | 80MHz | |
Connectivity | SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 16 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 10 | 13,30700 € | 133,07 € |
| 25 | 12,45680 € | 311,42 € |
| 100 | 11,52270 € | 1.152,27 € |
| 250 | 11,07748 € | 2.769,37 € |
| 500 | 10,80914 € | 5.404,57 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 20,21910 € |


