
CWP-STANDARD-NL | |
|---|---|
DigiKey Part Number | CWP-STANDARD-NL-ND |
Manufacturer | |
Manufacturer Product Number | CWP-STANDARD-NL |
Description | SOFTWARE CODE WARRIOR STD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) Perpetual Fixed Node Code Warrior™ Software Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Standard | |
License Length | Perpetual | |
License - User Details | Fixed Node | |
Operating System | - | |
Utilized IC / Part | Code Warrior™ Software | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.901,91000 € | 2.901,91 € |
| Unit Price without VAT: | 2.901,91000 € |
|---|---|
| Unit Price with VAT: | 3.511,31110 € |

