
CWA-STANDARD-NL | |
|---|---|
DigiKey Part Number | CWA-STANDARD-NL-ND |
Manufacturer | |
Manufacturer Product Number | CWA-STANDARD-NL |
Description | SOFTWARE SUPPORT ANNUAL CW STD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) 1 Year Fixed Node Code Warrior™ Software Programming USB Flash Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Standard | |
License Length | 1 Year | |
License - User Details | Fixed Node | |
Operating System | - | |
Utilized IC / Part | Code Warrior™ Software | |
Media Delivery Type | USB Flash Drive | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.157,27000 € | 1.157,27 € |
| Unit Price without VAT: | 1.157,27000 € |
|---|---|
| Unit Price with VAT: | 1.400,29670 € |

