10 Bit Digital to Analog Converter 2 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC1003D160HW/C1,5

DigiKey Part Number
DAC1003D160HW/C1,5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC1003D160HW/C1,5
Description
IC DAC 10BIT 80-HTQFP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 80-HTQFP (12x12)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
2
Settling Time
16ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
±0.2, ±0.1
Architecture
Binary-Weighted DAC, String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.