
CBTV4011EE,518 | |
|---|---|
DigiKey Part Number | CBTV4011EE,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTV4011EE,518 |
Description | IC MUX/DEMUX 64-TFBGA |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 64-TFBGA (7x7) |
Category | Voltage Supply Source Single Supply |
Manufacturer NXP USA Inc. | Voltage - Supply 1.7V ~ 1.9V |
Series | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-TFBGA |
Type Multiplexer/Demultiplexer | Supplier Device Package 64-TFBGA (7x7) |
Independent Circuits 1 | Base Product Number |

