
CBTL06122BHF,518 | |
|---|---|
DigiKey Part Number | 568-5131-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTL06122BHF,518 |
Description | IC MULTIPLEXER HEX 1X2 56HWQFN |
Customer Reference | |
Detailed Description | DisplayPort, PCIe Switch IC 6 Channel 56-HWQFN (5x11) |
Datasheet | Datasheet |
Category | -3db Bandwidth 2.5GHz |
Manufacturer NXP USA Inc. | Features Bi-Directional |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications DisplayPort, PCIe | Package / Case 56-WFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 56-HWQFN (5x11) |
Number of Channels 6 | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 3.6V |

