
BZV55-C27,115 | |
|---|---|
DigiKey Part Number | 1727-4966-2-ND - Tape & Reel (TR) 1727-4966-1-ND - Cut Tape (CT) 1727-4966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C27,115 |
Description | DIODE ZENER 27V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C27,115 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05700 € | 5,70 € |
| 500 | 0,04140 € | 20,70 € |
| 1.000 | 0,03631 € | 36,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03078 € | 76,95 € |
| 5.000 | 0,02735 € | 136,75 € |
| 7.500 | 0,02560 € | 192,00 € |
| 12.500 | 0,02363 € | 295,38 € |
| 17.500 | 0,02246 € | 393,05 € |
| 25.000 | 0,02132 € | 533,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |


