


BLT70,115 | |
|---|---|
DigiKey Part Number | BLT70,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLT70,115 |
Description | RF TRANS NPN 8V 900MHZ SC-73 |
Customer Reference | |
Detailed Description | RF Transistor NPN 8V 250mA 900MHz 2.1W Surface Mount SC-73 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 100mA, 4.8V |
Manufacturer NXP USA Inc. | Current - Collector (Ic) (Max) 250mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 8V | Supplier Device Package SC-73 |
Frequency - Transition 900MHz | Base Product Number |
Power - Max 2.1W |

