Similar
Similar

BFS25A,115 | |
|---|---|
DigiKey Part Number | BFS25A,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFS25A,115 |
Description | RF TRANS NPN 5V 5GHZ SC-70 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 6.5mA 5GHz 32mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5V | |
Frequency - Transition | 5GHz | |
Noise Figure (dB Typ @ f) | 1.8dB ~ 2dB @ 1GHz | |
Gain | - | |
Power - Max | 32mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 500µA, 1V | |
Current - Collector (Ic) (Max) | 6.5mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |



