BC857B,235 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04679 €
Datasheet

Direct


Diodes Incorporated
In Stock: 224.882
Unit Price: 0,72000 €
Datasheet

Direct


onsemi
In Stock: 2.612
Unit Price: 0,43000 €
Datasheet

Direct


onsemi
In Stock: 110.588
Unit Price: 1,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


onsemi
In Stock: 17.966
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 27.790
Unit Price: 0,61000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,04000 €
Datasheet

Similar


onsemi
In Stock: 3.498
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 139
Unit Price: 0,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 984
Unit Price: 0,93000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 30
Unit Price: 0,61000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.082
Unit Price: 0,61000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857B,235

DigiKey Part Number
1727-6198-2-ND - Tape & Reel (TR)
1727-6198-1-ND - Cut Tape (CT)
1727-6198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857B,235
Description
TRANS PNP 45V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC857B,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-236AB
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857B-QVLNexperia USA Inc.01727-BC857B-QVL-ND0,04679 €Direct
BC857B-7-FDiodes Incorporated224.882BC857B-7FDICT-ND0,72000 €Direct
BC857BLT1Gonsemi2.612BC857BLT1GOSCT-ND0,43000 €Direct
SBC857BLT1Gonsemi110.588SBC857BLT1GOSCT-ND1,18000 €Direct
BC807-16-7-FDiodes Incorporated0BC807-16FDICT-ND1,01000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05500 €0,55 €
1000,03390 €3,39 €
5000,02440 €12,20 €
1.0000,02127 €21,27 €
2.0000,01864 €37,28 €
5.0000,01576 €78,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01397 €139,70 €
20.0000,01247 €249,40 €
30.0000,01170 €351,00 €
50.0000,01083 €541,50 €
70.0000,01032 €722,40 €
100.0000,00982 €982,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €