
BC807DS,115 | |
|---|---|
DigiKey Part Number | 1727-6182-2-ND - Tape & Reel (TR) 1727-6182-1-ND - Cut Tape (CT) 1727-6182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807DS,115 |
Description | TRANS 2PNP 45V 500MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 500mA 80MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power - Max 600mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMB3906 | onsemi | 9.444 | FMB3906CT-ND | 2,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12540 € | 12,54 € |
| 500 | 0,09310 € | 46,55 € |
| 1.000 | 0,08264 € | 82,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06903 € | 207,09 € |
| 6.000 | 0,06233 € | 373,98 € |
| 9.000 | 0,05891 € | 530,19 € |
| 15.000 | 0,05507 € | 826,05 € |
| 21.000 | 0,05279 € | 1.108,59 € |
| 30.000 | 0,05058 € | 1.517,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |


