Similar

BB207,215 | |
|---|---|
DigiKey Part Number | 568-1954-2-ND - Tape & Reel (TR) 568-1954-1-ND - Cut Tape (CT) 568-1954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB207,215 |
Description | DIODE VARACTOR 15V DUAL SOT-23 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 15 V Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BB207,215 Models |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer NXP USA Inc. | Diode Type 1 Pair Common Cathode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 26.3pF @ 8V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 3.3 | Supplier Device Package SOT-23 (TO-236AB) |
Capacitance Ratio Condition C1/C7.5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB814E6327GR1HTSA1 | Infineon Technologies | 15.991 | BB814E6327GR1HTSA1CT-ND | 0,62000 € | Similar |


