
BAV20,113 | |
|---|---|
DigiKey Part Number | 1727-2171-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV20,113 |
Description | DIODE STANDARD 150V 250MA ALF2 |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BAV20,113 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package ALF2 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3595 | onsemi | 6.320 | 1N3595-ND | 0,17000 € | Similar |
| 1N458A | onsemi | 2.959 | 1N458AFS-ND | 0,21000 € | Similar |
| 1N4938 | Microchip Technology | 0 | 150-1N4938-ND | 2,64387 € | Similar |
| 1N4938-1 | Microchip Technology | 116 | 1N4938-1-ND | 2,43000 € | Similar |
| FDH300ATR | onsemi | 10.510 | FDH300ATRCT-ND | 0,18000 € | Similar |




