
BAT18,235 | |
|---|---|
DigiKey Part Number | BAT18,235-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT18,235 |
Description | RF DIODE STANDARD 35V SOT23 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | 700mOhm @ 5mA, 200MHz | |
Operating Temperature | 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |

