Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASL5008FHNZ | |
|---|---|
DigiKey Part Number | 568-ASL5008FHNZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASL5008FHNZ |
Description | IC LED DRVR CTRLR PWM 36HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Controller Switched Capacitor (Charge Pump) PWM Dimming 800mA 36-HVQFN (6x6) |
Datasheet | Datasheet |
Category | Current - Output / Channel 800mA |
Manufacturer NXP USA Inc. | Frequency 200MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount, Wettable Flank |
Internal Switch(s) Yes | Package / Case 36-VFQFN Exposed Pad |
Number of Outputs 12 | Supplier Device Package 36-HVQFN (6x6) |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASL5008SHNZ | NXP USA Inc. | 0 | 568-ASL5008SHNZTR-ND | 3,60391 € | Parametric Equivalent |
| ASL5108FHNZ | NXP USA Inc. | 0 | 568-ASL5108FHNZTR-ND | 3,24738 € | Parametric Equivalent |
| ASL5108SHNZ | NXP USA Inc. | 0 | 568-ASL5108SHNZTR-ND | 2,85297 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,71739 € | 14.869,56 € |
| Unit Price without VAT: | 3,71739 € |
|---|---|
| Unit Price with VAT: | 4,49804 € |


