


ADC1003S050TS/C1'1 | |
|---|---|
DigiKey Part Number | ADC1003S050TS/C1'1-ND |
Manufacturer | |
Manufacturer Product Number | ADC1003S050TS/C1'1 |
Description | IC ADC 10BIT 28-SSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 28-SSOP |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer NXP USA Inc. | Reference Type Internal |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 5V |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 50M | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Inputs 1 | Supplier Device Package 28-SSOP |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
Configuration ADC |

