Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVT543D,118 | |
|---|---|
DigiKey Part Number | 74LVT543D,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT543D,118 |
Description | IC TXRX 2.7V/3.6V 24-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT543DW | Rochester Electronics, LLC | 14.600 | 2156-SN74LVT543DW-ND | 1,97000 € | Parametric Equivalent |
| SN74LVTH2952DW | Rochester Electronics, LLC | 27.940 | 2156-SN74LVTH2952DW-ND | 1,16000 € | Parametric Equivalent |
| SN74LVTH543DW | Rochester Electronics, LLC | 56.351 | 2156-SN74LVTH543DW-ND | 1,35132 € | Parametric Equivalent |
| SN74LVTH543DWR | Texas Instruments | 8.000 | 296-29553-2-ND | 1,13035 € | Parametric Equivalent |
| SN74LVTH646DW | Rochester Electronics, LLC | 29.171 | 2156-SN74LVTH646DW-ND | 1,18000 € | Parametric Equivalent |


