74LVC138AD,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 27.461
Unit Price: 1,01000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.450
Unit Price: 0,38245 €

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €

Similar


onsemi
In Stock: 2.380
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 6.000
Unit Price: 0,19547 €
Datasheet

Similar


onsemi
In Stock: 25.205
Unit Price: 0,39096 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.286
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 874
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,10466 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,10466 €
Datasheet

Similar


Texas Instruments
In Stock: 15.279
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 26.000
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,23593 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC138AD,118

DigiKey Part Number
1727-3093-2-ND - Tape & Reel (TR)
1727-3093-1-ND - Cut Tape (CT)
1727-3093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC138AD,118
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC138AD,118 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX138Monsemi074LCX138M-ND0,00000 €Similar
74LCX138MXonsemi27.4611990-74LCX138MXCT-ND1,01000 €Similar
74LCX138SJRochester Electronics, LLC16.4502156-74LCX138SJ-ON-ND0,38245 €Similar
74LCX138SJXonsemi074LCX138SJX-ND0,00000 €Similar
MC74LCX138DR2Gonsemi2.380MC74LCX138DR2GOSCT-ND0,50000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15900 €1,59 €
250,14040 €3,51 €
1000,12050 €12,05 €
2500,11096 €27,74 €
5000,10522 €52,61 €
1.0000,10048 €100,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,09549 €238,73 €
5.0000,09248 €462,40 €
7.5000,09097 €682,27 €
12.5000,08930 €1.116,25 €
17.5000,08833 €1.545,78 €
25.0000,08739 €2.184,75 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €