Similar

74LV174N,112 | |
|---|---|
DigiKey Part Number | 568-2936-5-ND |
Manufacturer | |
Manufacturer Product Number | 74LV174N,112 |
Description | IC FF D-TYPE SINGLE 6BIT 16-DIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 21ns @ 5V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Voltage - Supply 1V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 160 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-DIP |
Number of Bits per Element 6 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC174E | Texas Instruments | 70 | 296-4236-5-ND | 1,05000 € | Similar |


