
74HCT4051D,118 | |
|---|---|
DigiKey Part Number | 1727-2850-2-ND - Tape & Reel (TR) 1727-2850-1-ND - Cut Tape (CT) 1727-2850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4051D,118 |
Description | IC MUX 8:1 120OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4051D,118 Models |
Category | Switch Time (Ton, Toff) (Max) 39ns, 32ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 400nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±1V ~ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4051M96 | Texas Instruments | 14.262 | 296-14560-1-ND | 0,45000 € | Upgrade |
| CD74HCT4051MT | Texas Instruments | 167 | 296-CD74HCT4051MTCT-ND | 1,04000 € | Upgrade |
| CD4051BM96 | Texas Instruments | 4.521 | 296-14271-1-ND | 0,48000 € | Similar |
| CD4051BM96G3 | Texas Instruments | 57.320 | 296-31505-1-ND | 0,82000 € | Similar |
| CD4051BMG4 | Rochester Electronics, LLC | 1.220 | 2156-CD4051BMG4-ND | 0,84141 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17560 € | 4,39 € |
| 100 | 0,15160 € | 15,16 € |
| 250 | 0,14000 € | 35,00 € |
| 500 | 0,13300 € | 66,50 € |
| 1.000 | 0,12726 € | 127,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12117 € | 302,93 € |
| 5.000 | 0,11751 € | 587,55 € |
| 7.500 | 0,11567 € | 867,52 € |
| 12.500 | 0,11364 € | 1.420,50 € |
| 17.500 | 0,11245 € | 1.967,88 € |
| 25.000 | 0,11131 € | 2.782,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |



