


74HC1G86GW,125 | |
|---|---|
DigiKey Part Number | 1727-6042-2-ND - Tape & Reel (TR) 1727-6042-1-ND - Cut Tape (CT) 1727-6042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G86GW,125 |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G86GW,125 Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHC1G86BMDCKREP | Texas Instruments | 2.895 | 296-CAHC1G86BMDCKREPCT-ND | 1,50000 € | Similar |
| NC7S86P5X | onsemi | 7.402 | NC7S86P5XCT-ND | 0,08000 € | Similar |
| SN74AHC1G86DCKR | Texas Instruments | 15.019 | 296-8750-1-ND | 0,08000 € | Similar |
| SN74AHC1G86DCKT | Texas Instruments | 3.224 | 296-SN74AHC1G86DCKTCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04600 € | 1,15 € |
| 100 | 0,03850 € | 3,85 € |
| 250 | 0,03492 € | 8,73 € |
| 500 | 0,03278 € | 16,39 € |
| 1.000 | 0,03101 € | 31,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02883 € | 86,49 € |
| 6.000 | 0,02777 € | 166,62 € |
| 9.000 | 0,02723 € | 245,07 € |
| 15.000 | 0,02664 € | 399,60 € |
| 21.000 | 0,02630 € | 552,30 € |
| 30.000 | 0,02596 € | 778,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |


