74HC154PW,112 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,49267 €
Datasheet
Decoder/Demultiplexer 1 x 4:16 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC154PW,112

DigiKey Part Number
568-74HC154PW,112-ND
Manufacturer
Manufacturer Product Number
74HC154PW,112
Description
IC DECODER/DEMUX 1X4:16 24-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types