
74HC14BQ,115 | |
|---|---|
DigiKey Part Number | 568-74HC14BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC14BQ,115 |
Description | IC HEX INVERT SCHM TRIG 14-QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09566 € | 286,98 € |
| 6.000 | 0,09272 € | 556,32 € |
| 9.000 | 0,09125 € | 821,25 € |
| 15.000 | 0,08961 € | 1.344,15 € |
| 21.000 | 0,08866 € | 1.861,86 € |
| 30.000 | 0,08836 € | 2.650,80 € |
| Unit Price without VAT: | 0,09566 € |
|---|---|
| Unit Price with VAT: | 0,11575 € |


