Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3253PW,118

DigiKey Part Number
1727-4407-2-ND - Tape & Reel (TR)
1727-4407-1-ND - Cut Tape (CT)
1727-4407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3253PW,118
Description
IC MUX/DEMUX 2 X 4:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3Q3253PWTexas Instruments2.980296-26441-5-ND1,11000 €Similar
SN74CBTLV3253PWRTexas Instruments5.757296-9133-1-ND0,65000 €Similar
In-Stock: 2.229
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,26100 €2,61 €
250,23240 €5,81 €
1000,20140 €20,14 €
2500,18668 €46,67 €
5000,17774 €88,87 €
1.0000,17086 €170,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16264 €406,60 €
5.0000,15797 €789,85 €
7.5000,15563 €1.167,22 €
12.5000,15303 €1.912,88 €
17.5000,15152 €2.651,60 €
25.0000,15006 €3.751,50 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €