Universal Bus Transceiver 36-Bit 114-LFBGA (16x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH32501EC,518

DigiKey Part Number
74ALVCH32501EC,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ALVCH32501EC,518
Description
IC UNIV BUS TXRX 114-LFBGA
Customer Reference
Detailed Description
Universal Bus Transceiver 36-Bit 114-LFBGA (16x5.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
NXP USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
114-LFBGA
Logic Type
Universal Bus Transceiver
Supplier Device Package
114-LFBGA (16x5.5)
Number of Circuits
36-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types