Similar
Similar
Similar



BZX384-C3V0,115 | |
|---|---|
DigiKey Part Number | 1727-6228-2-ND - Tape & Reel (TR) 1727-6228-1-ND - Cut Tape (CT) 1727-6228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C3V0,115 |
Description | DIODE ZENER 3V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C3V0,115 Models |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V0S RRG | Taiwan Semiconductor Corporation | 2.666 | BZT52C3V0SRRGCT-ND | 0,19000 € | Similar |
| CZRF52C3 | Comchip Technology | 0 | 641-1055-2-ND | 0,06477 € | Similar |
| CZRFR52C3 | Comchip Technology | 0 | CZRFR52C3-ND | 0,06477 € | Similar |
| MM3Z3V0T1 | onsemi | 283.738 | MM3Z3V0T1-ND | 0,03400 € | Similar |
| UDZVTE-173.0B | Rohm Semiconductor | 6.210 | UDZVTE-173.0BCT-ND | 0,20000 € | Similar |







